
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 20GHz | |
P1dB | 34.5dBm | |
Gain | 13dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 700mA | |
Test Frequency | 500MHz ~ 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10 803,21060 Kč | 540 160,53 Kč |
| Unit Price without VAT: | 10 803,21060 Kč |
|---|---|
| Unit Price with VAT: | 13 071,88483 Kč |






