W6112B0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W6112B0100

W6112B0100

DigiKey Part Number
553-3733-ND
Manufacturer
Manufacturer Product Number
W6112B0100
Description
RF ANT FLAT PATCH IPEX ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency Range
698MHz ~ 960MHz, 1.428GHz ~ 1.51GHz, 1.559GHz ~ 1.61GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz
Antenna Type
Flat Patch
Number of Bands
6
VSWR
-
Return Loss
-6dB
Gain
4.6dBi
Power - Max
3 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,27000 Kč152,27 Kč
10117,48100 Kč1 174,81 Kč
30107,33700 Kč3 220,11 Kč
10099,27370 Kč9 927,37 Kč
25094,72652 Kč23 681,63 Kč
50091,98612 Kč45 993,06 Kč
1 00089,73022 Kč89 730,22 Kč
Manufacturers Standard Package
Unit Price without VAT:152,27000 Kč
Unit Price with VAT:184,24670 Kč