RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Select Right Antenna Type for Application

SRFL029-100

DigiKey Part Number
627-1092-ND
Manufacturer
Manufacturer Product Number
SRFL029-100
Description
RF ANT 748MHZ/892MHZ FLAT PATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.6GHz
Frequency Range
698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
5
VSWR
1.7
Return Loss
-8dB
Gain
3.8dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
GSM, LTE, W-CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1087,07900 Kč870,79 Kč
2580,32160 Kč2 008,04 Kč
20070,13225 Kč14 026,45 Kč
40067,85870 Kč27 143,48 Kč
60066,71975 Kč40 031,85 Kč
1 00065,45833 Kč65 458,33 Kč
2 60063,53333 Kč165 186,66 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč