
EFF6989A3S-19MH4L | |
|---|---|
DigiKey Part Number | 776-EFF6989A3S-19MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EFF6989A3S-19MH4L |
Description | EMBED,DIPOLE,MHF4L 190MM,ADH,REV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE PCB Trace I-PEX MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.62GHz, 1.785GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.55GHz ~ 1.69GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 12 | |
VSWR | 2, 2.2, 2.5 | |
Return Loss | - | |
Gain | 0.9dBi, 1.4dBi, 2.7dBi, 4dBi, 4.2dBi, 4.1dBi, 3.7dBi, 3.9dBi, 3.7dBi, 3.5dBi, 3.3dBi, 4.5dBi | |
Power - Max | 5 W | |
Features | Cable - 190mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 4G, 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |






