
ECHO47/0.1M/SMAM/36 | |
|---|---|
DigiKey Part Number | 1679-ECHO47/0.1M/SMAM/36-ND |
Manufacturer | |
Manufacturer Product Number | ECHO47/0.1M/SMAM/36 |
Description | 5G/4G FLEXIBLE PRINTED CIRCUIT W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Flat Patch SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.155GHz, 3.479GHz, 3.95GHz | |
Frequency Range | 410MHz ~ 1.9GHz, 433MHz ~ 5.9GHz, 2GHz ~ 6.525GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.84dBi, 5.84dBi | |
Power - Max | 50 W | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.009" (0.24mm) | |
Applications | 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,71320 Kč | 1 742,83 Kč |
| 100 | 63,12630 Kč | 6 312,63 Kč |
| 250 | 59,98372 Kč | 14 995,93 Kč |
| 500 | 58,09054 Kč | 29 045,27 Kč |
| 1 000 | 56,53187 Kč | 56 531,87 Kč |
| 2 500 | 54,88634 Kč | 137 215,85 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



