RF ANTENNA 5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Patch SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO44/0.1M/SMAM/36

DigiKey Part Number
1679-ECHO44/0.1M/SMAM/36-ND
Manufacturer
Manufacturer Product Number
ECHO44/0.1M/SMAM/36
Description
5G C-BAND AND WI-FI 7 FLEXIBLE P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Patch SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.35GHz, 4.487GHz
Frequency Range
2GHz ~ 6.525GHz, 2.45GHz ~ 6.7GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
6.93dBi, 6.93dBi
Power - Max
50 W
Features
Cable - 100mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.009" (0.24mm)
Applications
5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,83100 Kč688,31 Kč
2563,32160 Kč1 583,04 Kč
10057,24470 Kč5 724,47 Kč
25054,34956 Kč13 587,39 Kč
50052,60418 Kč26 302,09 Kč
1 00051,16793 Kč51 167,93 Kč
2 50049,65162 Kč124 129,05 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč