



1052630001 | |
|---|---|
DigiKey Part Number | WM9405-ND |
Manufacturer | |
Manufacturer Product Number | 1052630001 |
Description | RF ANT 850/900MHZ FLAT 100MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1052630001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz | |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -6.8dB, -7dB, -7.5dB, -10dB, -10.5dB | |
Gain | 2dBi, 2.2dBi, 2.3dBi, 3.1dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,77500 Kč | 987,75 Kč |
| 25 | 91,29080 Kč | 2 282,27 Kč |
| 100 | 83,05760 Kč | 8 305,76 Kč |
| 416 | 78,17313 Kč | 32 520,02 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |







