



2125700150 | |
|---|---|
DigiKey Part Number | 900-2125700150-ND |
Manufacturer | |
Manufacturer Product Number | 2125700150 |
Description | 824~2170MHZ FLEXIBLE ANT SIDE-FE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2125700150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | -0.45dBi, 1.76dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 16 | 36,52313 Kč | 584,37 Kč |
| 32 | 34,25969 Kč | 1 096,31 Kč |
| 112 | 31,12955 Kč | 3 486,51 Kč |
| 256 | 29,59160 Kč | 7 575,45 Kč |
| 512 | 28,55113 Kč | 14 618,18 Kč |
| 1 008 | 27,71236 Kč | 27 934,06 Kč |
| 2 512 | 26,80681 Kč | 67 338,71 Kč |
| 5 008 | 26,26125 Kč | 131 516,34 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |








