RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

2125700100

DigiKey Part Number
900-2125700100-ND
Manufacturer
Manufacturer Product Number
2125700100
Description
824~2170MHZ FLEXIBLE ANT SIDE-FE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2125700100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-3dB, -4dB
Gain
-0.45dBi, 1.76dBi
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 889
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
2035,82250 Kč716,45 Kč
4033,69650 Kč1 347,86 Kč
10031,44240 Kč3 144,24 Kč
26029,63546 Kč7 705,22 Kč
50028,65094 Kč14 325,47 Kč
1 00027,78707 Kč27 787,07 Kč
2 50026,87484 Kč67 187,10 Kč
5 00026,32515 Kč131 625,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč