


1004796 | |
|---|---|
DigiKey Part Number | 478-1004796TR-ND - Tape & Reel (TR) 478-1004796CT-ND - Cut Tape (CT) 478-1004796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1004796 |
Description | ANTENNA PCB, LTE MRR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 600MHz, 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 1.5dBi, 1.6dBi, 3.1dBi, 1.7dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | LTE, LoRa, LPWAN, Sigfox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,89100 Kč | 498,91 Kč |
| 25 | 45,70000 Kč | 1 142,50 Kč |
| 100 | 41,10150 Kč | 4 110,15 Kč |
| 250 | 38,90844 Kč | 9 727,11 Kč |
| 500 | 37,90936 Kč | 18 954,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,49683 Kč | 36 496,83 Kč |
| 2 000 | 35,60096 Kč | 71 201,92 Kč |
| 3 000 | 35,15226 Kč | 105 456,78 Kč |
| 5 000 | 34,65518 Kč | 173 275,90 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |






