RF ANTENNA GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

1052630002

DigiKey Part Number
WM9670-ND
Manufacturer
Manufacturer Product Number
1052630002
Description
RF ANT 850MHZ/900MHZ FLAT 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1052630002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz
Antenna Type
Flat Patch
Number of Bands
6
VSWR
-
Return Loss
-6.8dB, -7.5dB, -7.7dB, -8.5dB, -10.5dB, -11dB
Gain
1.5dBi, 1.7dBi, 1.8dBi, 2.1dBi, 2.2dBi, 3dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
GSM, LTE, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1062,61600 Kč626,16 Kč
2557,54280 Kč1 438,57 Kč
10051,97840 Kč5 197,84 Kč
41648,11923 Kč20 017,60 Kč
83246,73242 Kč38 881,37 Kč
1 24846,03829 Kč57 455,79 Kč
2 91244,81941 Kč130 514,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč