
W3907B0127 | |
|---|---|
DigiKey Part Number | 553-W3907B0127-ND |
Manufacturer | |
Manufacturer Product Number | W3907B0127 |
Description | LTE DIVERSITY FPC ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE PCB Trace I-PEX MHF Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.4694GHz, 1.5845GHz, 1.9475GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.4279GHz ~ 1.5109GHz, 1.559GHz ~ 1.61GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -6dB, -7.5dB | |
Gain | 2.9dBi, 1.7dBi, 1.8dBi, 3.4dBi, 3.8dBi, 4.2dBi | |
Power - Max | 3 W | |
Features | Cable - 127mm | |
Termination | I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 30 | 72,36600 Kč | 2 170,98 Kč |
| 100 | 66,58050 Kč | 6 658,05 Kč |
| 250 | 63,31652 Kč | 15 829,13 Kč |
| 500 | 61,34902 Kč | 30 674,51 Kč |
| 1 000 | 59,73007 Kč | 59 730,07 Kč |
| 2 500 | 58,02100 Kč | 145 052,50 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |










