
17841 | |
|---|---|
DigiKey Part Number | 1568-17841-ND |
Manufacturer | |
Manufacturer Product Number | 17841 |
Description | WIDE BAND 4G LTE INTERNAL FPC AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Bluetooth, LTE, LoRa Flat Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer SparkFun Electronics | VSWR 1.8 |
Packaging Bulk | Gain 8dBi |
Part Status Active | Power - Max 30 W |
RF Family/Standard Bluetooth, Cellular | Features Cable - 100mm |
Frequency Group UHF (1GHz ~ 2GHz) | Termination I-PEX |
Frequency (Center/Band) 1.7GHz | Mounting Type Surface Mount |
Frequency Range 700MHz ~ 2.7GHz | Applications 4G, Bluetooth, LTE, LoRa |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




