RF ANTENNA 2G, 3G, 4G, LTE PCB Trace I-PEX MHF4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3907BD0350

DigiKey Part Number
553-W3907BD0350-ND
Manufacturer
Manufacturer Product Number
W3907BD0350
Description
ANTENNA TE DIVERSITY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE PCB Trace I-PEX MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.4694GHz, 1.5845GHz, 1.9475GHz, 2.5GHz, 3.5GHz
Frequency Range
698MHz ~ 960MHz, 1.4279GHz ~ 1.5109GHz, 1.559GHz ~ 1.61GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz
Antenna Type
PCB Trace
Number of Bands
6
VSWR
-
Return Loss
-6dB, -7.5dB
Gain
1dBi, 1.1dBi, 1.4dBi, 2.2dBi, 2dBi, 1.4dBi
Power - Max
3 W
Features
Cable - 350mm
Termination
I-PEX MHF4
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
-
Applications
2G, 3G, 4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 20078,28982 Kč93 947,78 Kč
Unit Price without VAT:78,28982 Kč
Unit Price with VAT:94,73068 Kč