
BTPA0061204G0C4A02 | |
|---|---|
DigiKey Part Number | 553-BTPA0061204G0C4A02-ND |
Manufacturer | |
Manufacturer Product Number | BTPA0061204G0C4A02 |
Description | ANTENNA FPC 698-2700MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Patch I-PEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 4.5dBi, 4.5dBi, 4.5dBi | |
Power - Max | 1 W | |
Features | Cable - 312.3mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 26,64240 Kč | 666,06 Kč |
| 100 | 21,10090 Kč | 2 110,09 Kč |
| 300 | 17,90850 Kč | 5 372,55 Kč |
| 500 | 16,70348 Kč | 8 351,74 Kč |
| 1 000 | 15,30103 Kč | 15 301,03 Kč |
| 2 500 | 13,79006 Kč | 34 475,15 Kč |
| 5 000 | 13,28124 Kč | 66 406,20 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


