For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0801CNL

DigiKey Part Number
553-3664-ND
Manufacturer
Manufacturer Product Number
PH0801CNL
Description
XFMR DC/DC CONV SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 76V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.970" W (21.59mm x 24.65mm)
Height - Seated (Max)
0.368" (9.35mm)
Footprint
0.850" L x 0.970" W (21.59mm x 24.65mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10187,11300 Kč1 871,13 Kč
30178,00000 Kč5 340,00 Kč
60172,45300 Kč10 347,18 Kč
120167,04958 Kč20 045,95 Kč
270160,91778 Kč43 447,80 Kč
510156,24735 Kč79 686,15 Kč
1 020151,29491 Kč154 320,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč