For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0801CNLT

DigiKey Part Number
553-PH0801CNLTTR-ND - Tape & Reel (TR)
553-PH0801CNLTCT-ND - Cut Tape (CT)
553-PH0801CNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH0801CNLT
Description
XFMR DC/DC CONV SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH0801CNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 76V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.970" W (21.59mm x 24.64mm)
Height - Seated (Max)
0.358" (9.10mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,70000 Kč216,70 Kč
10195,53300 Kč1 955,33 Kč
25187,56240 Kč4 689,06 Kč
50181,71660 Kč9 085,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150172,77293 Kč25 915,94 Kč
300167,32887 Kč50 198,66 Kč
450164,21509 Kč73 896,79 Kč
750160,36508 Kč120 273,81 Kč
1 050157,87376 Kč165 767,45 Kč
Manufacturers Standard Package
Unit Price without VAT:216,70000 Kč
Unit Price with VAT:262,20700 Kč