Similar

T521X336M050ATE050 | |
|---|---|
DigiKey Part Number | 399-18662-2-ND - Tape & Reel (TR) 399-18662-1-ND - Cut Tape (CT) 399-18662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X336M050ATE050 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X336M050ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X336M050ATE075 | KEMET | 0 | 399-11721-1-ND | 118,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 85,80000 Kč | 858,00 Kč |
| 50 | 72,95680 Kč | 3 647,84 Kč |
| 100 | 68,98790 Kč | 6 898,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,26910 Kč | 31 134,55 Kč |
| 1 500 | 59,14439 Kč | 88 716,59 Kč |
| 2 500 | 57,98797 Kč | 144 969,92 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |









