
T543X336M050ATE040 | |
|---|---|
DigiKey Part Number | 399-12241-2-ND - Tape & Reel (TR) 399-12241-1-ND - Cut Tape (CT) 399-12241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336M050ATE040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336M050ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,16000 Kč | 272,16 Kč |
| 10 | 209,99400 Kč | 2 099,94 Kč |
| 50 | 185,14680 Kč | 9 257,34 Kč |
| 100 | 177,45320 Kč | 17 745,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 164,42142 Kč | 82 210,71 Kč |
| 1 000 | 160,38255 Kč | 160 382,55 Kč |
| Unit Price without VAT: | 272,16000 Kč |
|---|---|
| Unit Price with VAT: | 329,31360 Kč |










