
ADM3202ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM3202ARUZ-REELTR-ND - Tape & Reel (TR) 505-ADM3202ARUZ-REELCT-ND - Cut Tape (CT) 505-ADM3202ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARUZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARUZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 42,75000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 350 | ICL3232CVZ-TCT-ND | 42,75000 Kč | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9 263 | ICL3232IVZ-ND | 44,01000 Kč | Similar |
| MAX3232EIPWR | Texas Instruments | 1 238 | 296-19436-1-ND | 36,71000 Kč | Similar |
| MAX3232IDBR | Texas Instruments | 204 | 296-13097-1-ND | 51,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 60,18080 Kč | 1 504,52 Kč |
| 100 | 54,37650 Kč | 5 437,65 Kč |
| 250 | 51,60984 Kč | 12 902,46 Kč |
| 500 | 51,37336 Kč | 25 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,12175 Kč | 117 804,38 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |











