
MAX3232IDBR | |
|---|---|
DigiKey Part Number | 296-13097-2-ND - Tape & Reel (TR) 296-13097-1-ND - Cut Tape (CT) 296-13097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232IDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232IDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3232EIDBR | Texas Instruments | 4 561 | 296-TRS3232EIDBRCT-ND | 0,94000 Kč | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 650 | 505-ADM3202ARUZ-ND | 3,08000 Kč | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5 959 | 505-ADM3202ARUZ-REELCT-ND | 3,08000 Kč | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 1 997 | ADM3202ARUZ-REEL7CT-ND | 3,08000 Kč | Similar |
| ADM3232EARUZ | Analog Devices Inc. | 1 130 | 505-ADM3232EARUZ-ND | 2,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 38,47800 Kč | 384,78 Kč |
| 25 | 35,14560 Kč | 878,64 Kč |
| 100 | 31,47510 Kč | 3 147,51 Kč |
| 250 | 29,72660 Kč | 7 431,65 Kč |
| 500 | 28,94160 Kč | 14 470,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,08932 Kč | 54 178,64 Kč |
| 4 000 | 26,50140 Kč | 106 005,60 Kč |
| 6 000 | 26,20709 Kč | 157 242,54 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |









