2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232EIDBR

DigiKey Part Number
296-TRS3232EIDBRTR-ND - Tape & Reel (TR)
296-TRS3232EIDBRCT-ND - Cut Tape (CT)
296-TRS3232EIDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232EIDBR
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3232EIDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3232IDBRTexas Instruments204296-13097-1-ND51,72000 KčParametric Equivalent
ICL3232CVZRenesas Electronics Corporation764ICL3232CVZ-ND42,75000 KčSimilar
ICL3232CVZ-TRenesas Electronics Corporation350ICL3232CVZ-TCT-ND42,75000 KčSimilar
ICL3232EIAZRenesas Electronics Corporation15ICL3232EIAZ-ND48,59000 KčSimilar
ICL3232EIAZ-TRenesas Electronics Corporation15 477ICL3232EIAZ-TCT-ND48,59000 KčSimilar
In-Stock: 4 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1019,16600 Kč191,66 Kč
2517,35160 Kč433,79 Kč
10015,34550 Kč1 534,55 Kč
25014,39028 Kč3 597,57 Kč
50013,81468 Kč6 907,34 Kč
1 00013,56129 Kč13 561,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,95075 Kč25 901,50 Kč
4 00012,62973 Kč50 518,92 Kč
6 00012,46895 Kč74 813,70 Kč
10 00012,29088 Kč122 908,80 Kč
14 00012,18672 Kč170 614,08 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč