T521X336M050ATE075 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5 885
Unit Price: 191,66000 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X336M050ATE075

DigiKey Part Number
399-11721-2-ND - Tape & Reel (TR)
399-11721-1-ND - Cut Tape (CT)
399-11721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X336M050ATE075
Description
CAP TANT POLY 33UF 50V 2917
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X336M050ATE075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X336M050AHE075KEMET5 885399-T521X336M050AHE075CT-ND191,66000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,04000 Kč118,04 Kč
1085,80000 Kč858,00 Kč
5072,95680 Kč3 647,84 Kč
10068,98790 Kč6 898,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,26910 Kč31 134,55 Kč
1 50059,14439 Kč88 716,59 Kč
2 50057,98797 Kč144 969,92 Kč
Manufacturers Standard Package
Unit Price without VAT:118,04000 Kč
Unit Price with VAT:142,82840 Kč