
T521X336M050AHE075 | |
|---|---|
DigiKey Part Number | 399-T521X336M050AHE075TR-ND - Tape & Reel (TR) 399-T521X336M050AHE075CT-ND - Cut Tape (CT) 399-T521X336M050AHE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X336M050AHE075 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X336M050AHE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,66000 Kč | 191,66 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 50 | 125,39580 Kč | 6 269,79 Kč |
| 100 | 119,53750 Kč | 11 953,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,62276 Kč | 54 811,38 Kč |
| 1 500 | 105,01092 Kč | 157 516,38 Kč |
| Unit Price without VAT: | 191,66000 Kč |
|---|---|
| Unit Price with VAT: | 231,90860 Kč |









