
G3T13AP | |
|---|---|
DigiKey Part Number | 360-1778-ND |
Manufacturer | |
Manufacturer Product Number | G3T13AP |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3T13AP Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 3.81mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Bushing Thread Unthreaded |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyphenylene Sulfide (PPS) |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 139,29400 Kč | 1 392,94 Kč |
| 25 | 131,36480 Kč | 3 284,12 Kč |
| 50 | 125,64600 Kč | 6 282,30 Kč |
| 100 | 120,16940 Kč | 12 016,94 Kč |
| 250 | 113,28372 Kč | 28 320,93 Kč |
| 500 | 108,32722 Kč | 54 163,61 Kč |
| 1 000 | 103,57842 Kč | 103 578,42 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |






