
T521X336M050AHE075 | |
|---|---|
DigiKey Part Number | 399-T521X336M050AHE075TR-ND - Tape & Reel (TR) 399-T521X336M050AHE075CT-ND - Cut Tape (CT) 399-T521X336M050AHE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X336M050AHE075 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X336M050AHE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 134,78600 Kč | 1 347,86 Kč |
| 50 | 116,77400 Kč | 5 838,70 Kč |
| 100 | 111,19700 Kč | 11 119,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,75588 Kč | 50 877,94 Kč |
| 1 500 | 97,36381 Kč | 146 045,71 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |



