
VS-30CTQ060S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30CTQ060S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ060S-M3 |
Description | DIODE ARR SCHOTT 60V 15A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB30H60CTT4G | onsemi | 9 685 | NRVBB30H60CTT4GOSCT-ND | 58,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 50 | 38,76200 Kč | 1 938,10 Kč |
| 100 | 35,03930 Kč | 3 503,93 Kč |
| 500 | 28,51530 Kč | 14 257,65 Kč |
| 1 000 | 26,41933 Kč | 26 419,33 Kč |
| 2 000 | 24,65746 Kč | 49 314,92 Kč |
| 5 000 | 22,88370 Kč | 114 418,50 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |






