
PA0806NL | |
|---|---|
DigiKey Part Number | 553-2907-ND |
Manufacturer | |
Manufacturer Product Number | PA0806NL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0806NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Height - Seated (Max) | 0.348" (8.85mm) | |
Footprint | 0.850" L x 0.920" W (21.60mm x 23.37mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 209,28700 Kč | 2 092,87 Kč |
| 40 | 196,48875 Kč | 7 859,55 Kč |
| 80 | 190,33900 Kč | 15 227,12 Kč |
| 120 | 186,81917 Kč | 22 418,30 Kč |
| 280 | 179,64689 Kč | 50 301,13 Kč |
| 520 | 174,56323 Kč | 90 772,88 Kč |
| 1 000 | 169,33207 Kč | 169 332,07 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |




