2 Line Common Mode Choke Surface Mount 1.5A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53911NL

DigiKey Part Number
553-1592-5-ND
Manufacturer
Manufacturer Product Number
PE-53911NL
Description
CMC 1.5A 2LN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.5A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
60mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.645" L x 0.560" W (16.38mm x 14.22mm)
Height (Max)
0.350" (8.89mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1044,91500 Kč449,15 Kč
3040,90400 Kč1 227,12 Kč
6038,56283 Kč2 313,77 Kč
12036,36150 Kč4 363,38 Kč
27033,94600 Kč9 165,42 Kč
51032,16688 Kč16 405,11 Kč
1 02030,33614 Kč30 942,86 Kč
2 52028,10707 Kč70 829,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč