2 Line Common Mode Choke Surface Mount 2.1A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53912NL

DigiKey Part Number
553-1595-5-ND
Manufacturer
Manufacturer Product Number
PE-53912NL
Description
CMC 2.1A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.1A DCR 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
800V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1043,69700 Kč436,97 Kč
3039,79833 Kč1 193,95 Kč
6037,52000 Kč2 251,20 Kč
12035,37817 Kč4 245,38 Kč
27033,02830 Kč8 917,64 Kč
51031,29649 Kč15 961,21 Kč
1 02029,51516 Kč30 105,46 Kč
2 52027,34648 Kč68 913,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč