
PE-53910NL | |
|---|---|
DigiKey Part Number | 553-1594-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53910NL |
Description | CMC 3.6A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.6A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 30 | 41,97500 Kč | 1 259,25 Kč |
| 60 | 39,57767 Kč | 2 374,66 Kč |
| 120 | 37,31692 Kč | 4 478,03 Kč |
| 270 | 34,83800 Kč | 9 406,26 Kč |
| 510 | 33,01216 Kč | 16 836,20 Kč |
| 1 020 | 31,13366 Kč | 31 756,33 Kč |
| 2 520 | 28,84634 Kč | 72 692,78 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


