
ECS-250-20-5G3XDS-F-TR | |
|---|---|
DigiKey Part Number | XC1508TR-ND - Tape & Reel (TR) XC1508CT-ND - Cut Tape (CT) XC1508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-5G3XDS-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-5G3XDS-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 50 | 12,32160 Kč | 616,08 Kč |
| 100 | 11,81140 Kč | 1 181,14 Kč |
| 250 | 11,17008 Kč | 2 792,52 Kč |
| 500 | 10,70772 Kč | 5 353,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,26508 Kč | 10 265,08 Kč |
| 2 000 | 9,84061 Kč | 19 681,22 Kč |
| 3 000 | 9,60057 Kč | 28 801,71 Kč |
| 5 000 | 9,30661 Kč | 46 533,05 Kč |
| 7 000 | 9,11799 Kč | 63 825,93 Kč |
| 10 000 | 8,92237 Kč | 89 223,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








