2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1812ACC220STS

DigiKey Part Number
553-2564-2-ND - Tape & Reel (TR)
553-2564-1-ND - Cut Tape (CT)
553-2564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1812ACC220STS
Description
CMC 310MA 2LN 1.2KOHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 310mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-1812ACC220STS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
310mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Impedance @ Frequency
1.2 kOhms @ 10 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-1812AGC220STSPulse Electronics1 148553-PE-1812AGC220STSCT-ND15,75000 KčMFR Recommended
In-Stock: 11 539
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1012,89300 Kč128,93 Kč
2511,91840 Kč297,96 Kč
5011,23820 Kč561,91 Kč
10010,59350 Kč1 059,35 Kč
2509,80104 Kč2 450,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,24080 Kč4 620,40 Kč
1 0008,71333 Kč8 713,33 Kč
1 5008,41908 Kč12 628,62 Kč
2 5008,06281 Kč20 157,03 Kč
3 5007,83657 Kč27 427,99 Kč
5 0007,60384 Kč38 019,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč