
SS-60300-011 | |
|---|---|
DigiKey Part Number | 380-1385-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-011 |
Description | RIGHT ANGLE SHIELDED JACK WITH E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-011 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 61,60700 Kč | 616,07 Kč |
| 25 | 57,74480 Kč | 1 443,62 Kč |
| 84 | 53,00774 Kč | 4 452,65 Kč |
| 168 | 50,47774 Kč | 8 480,26 Kč |
| 252 | 49,05345 Kč | 12 361,47 Kč |
| 504 | 46,71260 Kč | 23 543,15 Kč |
| 1 008 | 44,48387 Kč | 44 839,74 Kč |
| 2 520 | 41,70140 Kč | 105 087,53 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |




