



SS-60300-046 | |
|---|---|
DigiKey Part Number | 380-1386-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-046 |
Description | VERTICAL SHIELDED JACK WITH EMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-046 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 57,26900 Kč | 572,69 Kč |
| 25 | 53,67360 Kč | 1 341,84 Kč |
| 50 | 51,10840 Kč | 2 555,42 Kč |
| 100 | 48,66630 Kč | 4 866,63 Kč |
| 250 | 45,61764 Kč | 11 404,41 Kč |
| 770 | 42,13732 Kč | 32 445,74 Kč |
| 1 540 | 40,12720 Kč | 61 795,89 Kč |
| 3 080 | 38,21391 Kč | 117 698,84 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |












