
PA0368.050NLT | |
|---|---|
DigiKey Part Number | 553-3809-2-ND - Tape & Reel (TR) 553-3809-1-ND - Cut Tape (CT) 553-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0368.050NLT |
Description | CURR SENSE XFMR 1:50 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 900mOhm Secondary 1.7 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0368.050NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 1.7 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 4mOhm Primary, 900mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.325" L x 0.325" W (8.25mm x 8.25mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 36,73200 Kč | 367,32 Kč |
| 25 | 35,28000 Kč | 882,00 Kč |
| 50 | 34,21040 Kč | 1 710,52 Kč |
| 100 | 33,17270 Kč | 3 317,27 Kč |
| 250 | 31,83688 Kč | 7 959,22 Kč |
| 500 | 30,85594 Kč | 15 427,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 29,77064 Kč | 32 747,70 Kč |
| 2 200 | 28,84319 Kč | 63 455,02 Kč |
| 3 300 | 28,31218 Kč | 93 430,19 Kč |
| 5 500 | 27,65507 Kč | 152 102,88 Kč |
| 7 700 | 27,22957 Kč | 209 667,69 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |












