N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC12DN20NS3GATMA1

DigiKey Part Number
BSC12DN20NS3GATMA1TR-ND - Tape & Reel (TR)
BSC12DN20NS3GATMA1CT-ND - Cut Tape (CT)
BSC12DN20NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC12DN20NS3GATMA1
Description
MOSFET N-CH 200V 11.3A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 11.3A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC12DN20NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,87500 Kč238,75 Kč
10016,02570 Kč1 602,57 Kč
50012,66348 Kč6 331,74 Kč
1 00011,58208 Kč11 582,08 Kč
2 00011,56570 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,36663 Kč51 833,15 Kč
10 0009,71624 Kč97 162,40 Kč
15 0009,44910 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč