
FDMS2672 | |
|---|---|
DigiKey Part Number | FDMS2672TR-ND - Tape & Reel (TR) FDMS2672CT-ND - Cut Tape (CT) FDMS2672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS2672 |
Description | MOSFET N-CH 200V 3.7A/20A 8MLP |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.7A (Ta), 20A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS2672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2315 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 100 | 34,12180 Kč | 3 412,18 Kč |
| 500 | 29,75584 Kč | 14 877,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,31043 Kč | 72 931,29 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


