
4AMPS-CSTNLKIT | |
|---|---|
DigiKey Part Number | 553-2750-ND |
Manufacturer | |
Manufacturer Product Number | 4AMPS-CSTNLKIT |
Description | 4 AMPS CURRENT SENSE TRANS NPB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Current Sense | |
Quantity | 15 Pieces (5 Values - 3 Each) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| 10 | 772,47400 Kč | 7 724,74 Kč |
| 25 | 740,32240 Kč | 18 508,06 Kč |
| 50 | 716,80040 Kč | 35 840,02 Kč |
| 100 | 693,96290 Kč | 69 396,29 Kč |
| 250 | 664,80172 Kč | 166 200,43 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |

