
74LVC2G07GV,125 | |
|---|---|
DigiKey Part Number | 1727-6087-2-ND - Tape & Reel (TR) 1727-6087-1-ND - Cut Tape (CT) 1727-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G07GV,125 |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 50 | 2,27340 Kč | 113,67 Kč |
| 100 | 2,10500 Kč | 210,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56275 Kč | 4 688,25 Kč |
| 6 000 | 1,51093 Kč | 9 065,58 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |









