
P0397NL | |
|---|---|
DigiKey Part Number | 553-1865-5-ND |
Manufacturer | |
Manufacturer Product Number | P0397NL |
Description | INDUCT ARRAY 2 COIL 5.9UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 23.7 µH Inductance - Connected in Series 5.9 µH Inductance - Connected in Parallel 10.47mOhm DC Resistance (DCR) - Parallel 8.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5.9 µH | |
Inductance - Connected In Series | 23.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 8.2 A | |
Current Rating - Series | 4.1 A | |
DC Resistance (DCR) - Parallel | 10.47mOhm | |
DC Resistance (DCR) - Series | 41.9mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 43,70000 Kč | 437,00 Kč |
| 35 | 39,29143 Kč | 1 375,20 Kč |
| 70 | 37,04500 Kč | 2 593,15 Kč |
| 105 | 35,79305 Kč | 3 758,27 Kč |
| 280 | 32,93725 Kč | 9 222,43 Kč |
| 525 | 31,23059 Kč | 16 396,06 Kč |
| 1 015 | 29,53761 Kč | 29 980,67 Kč |
| 2 520 | 27,62813 Kč | 69 622,89 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |











