ICM2020ER301R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM2020ER301R

DigiKey Part Number
541-ICM2020ER301RTR-ND - Tape & Reel (TR)
541-ICM2020ER301RCT-ND - Cut Tape (CT)
541-ICM2020ER301RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM2020ER301R
Description
CMC 4.8A 2LN 300 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 4.8A DCR 7.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM2020ER301R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
7.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1034,69000 Kč346,90 Kč
2531,36440 Kč784,11 Kč
5029,05740 Kč1 452,87 Kč
10026,91870 Kč2 691,87 Kč
25024,31948 Kč6 079,87 Kč
50022,51424 Kč11 257,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,38987 Kč30 584,80 Kč
3 00019,23114 Kč57 693,42 Kč
4 50018,58495 Kč83 632,27 Kč
7 50018,57663 Kč139 324,73 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč