
KSZ8863MLLI | |
|---|---|
DigiKey Part Number | 576-3751-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8863MLLI |
Description | IC ETHERNET SWITCH 3PORT 48-LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863MLLI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 25 | 114,85920 Kč | 2 871,48 Kč |
| 100 | 111,02690 Kč | 11 102,69 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |


