
ISOW7742DFMR | |
|---|---|
DigiKey Part Number | 296-ISOW7742DFMRTR-ND - Tape & Reel (TR) 296-ISOW7742DFMRCT-ND - Cut Tape (CT) 296-ISOW7742DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7742DFMR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7742DFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15.7ns, 15.7ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.4ns | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 170,42000 Kč | 1 704,20 Kč |
| 25 | 158,48440 Kč | 3 962,11 Kč |
| 100 | 145,36920 Kč | 14 536,92 Kč |
| 250 | 139,11848 Kč | 34 779,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 132,92352 Kč | 112 984,99 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |






