
PDR06390 | |
|---|---|
DigiKey Part Number | 1761-PDR06390-ND |
Manufacturer | |
Manufacturer Product Number | PDR06390 |
Description | DC-20 GHZ FLIP CHIP RES DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 20 GHz 20dB Return Loss Module |
Datasheet | Datasheet |
EDA/CAD Models | PDR06390 Models |
Category | Frequency 0 Hz ~ 20 GHz |
Manufacturer Knowles Dielectric Labs | Specifications 20dB Return Loss |
Packaging Bulk | Size / Dimension 0.075" L x 0.070" W x 0.010" H (1.91mm x 1.78mm x 0.25mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,02000 Kč | 1 511,02 Kč |
| 10 | 1 233,15000 Kč | 12 331,50 Kč |
| 25 | 1 137,27680 Kč | 28 431,92 Kč |
| 50 | 1 069,64240 Kč | 53 482,12 Kč |
| 100 | 1 019,71540 Kč | 101 971,54 Kč |
| Unit Price without VAT: | 1 511,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,33420 Kč |











