
PDR06380 | |
|---|---|
DigiKey Part Number | 1761-1123-ND |
Manufacturer | |
Manufacturer Product Number | PDR06380 |
Description | RF PWR DIVIDER 0HZ-40GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss Module |
Datasheet | Datasheet |
EDA/CAD Models | PDR06380 Models |
Category | Frequency 0 Hz ~ 40 GHz |
Manufacturer Knowles Dielectric Labs | Specifications 20dB Return Loss |
Packaging Tray | Size / Dimension 0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,73000 Kč | 486,73 Kč |
| 10 | 397,26100 Kč | 3 972,61 Kč |
| 25 | 366,40680 Kč | 9 160,17 Kč |
| 50 | 344,66120 Kč | 17 233,06 Kč |
| 100 | 324,19230 Kč | 32 419,23 Kč |
| 250 | 298,95860 Kč | 74 739,65 Kč |
| 500 | 286,09776 Kč | 143 048,88 Kč |
| Unit Price without VAT: | 486,73000 Kč |
|---|---|
| Unit Price with VAT: | 588,94330 Kč |







