
PDR06120 | |
|---|---|
DigiKey Part Number | 1761-PDR06120-ND |
Manufacturer | |
Manufacturer Product Number | PDR06120 |
Description | RESISTIVE 2 WAY POWER DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 40 GHz 20dB Return Loss Module |
Datasheet | Datasheet |
EDA/CAD Models | PDR06120 Models |
Category | Frequency 0 Hz ~ 40 GHz |
Manufacturer Knowles Dielectric Labs | Specifications 20dB Return Loss |
Packaging Bulk | Size / Dimension 0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 394,00600 Kč | 3 940,06 Kč |
| 50 | 341,84320 Kč | 17 092,16 Kč |
| 100 | 321,54030 Kč | 32 154,03 Kč |
| 500 | 283,47300 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 394,00600 Kč |
|---|---|
| Unit Price with VAT: | 476,74726 Kč |


