Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD1-9007NL | |
|---|---|
DigiKey Part Number | 553-JXD1-9007NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-9007NL |
Description | CONN,RJ45,1X1, 100D NO EMI,LED,T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1006F01PNL | Pulse Electronics | 430 | 553-3878-ND | 174,07000 Kč | Parametric Equivalent |
| J1011F01PNL | Pulse Electronics | 2 445 | 553-1350-ND | 196,96000 Kč | Parametric Equivalent |
| JXD7-0V08NL | Pulse Electronics | 25 | 553-JXD7-0V08NL-ND | 97,43000 Kč | Parametric Equivalent |
| JXR1-0015NL | Pulse Electronics | 410 | 553-2051-ND | 214,60000 Kč | Parametric Equivalent |
| JXR1-0015NLT | Pulse Electronics | 0 | JXR1-0015NLT-ND | 150,36341 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 100,08906 Kč | 35 031,17 Kč |
| Unit Price without VAT: | 100,08906 Kč |
|---|---|
| Unit Price with VAT: | 121,10776 Kč |










