1663963 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 106,45989 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 106,45989 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 112,53248 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 430
Unit Price: 174,07000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 2 445
Unit Price: 196,96000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 100,08906 Kč

Parametric Equivalent


Pulse Electronics
In Stock: 25
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 410
Unit Price: 214,60000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 150,36341 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1663963

DigiKey Part Number
277-1663963-ND
Manufacturer
Manufacturer Product Number
1663963
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1663963 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
Phoenix Contact
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.543" (13.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1663953Phoenix Contact0277-1663953TR-ND106,45989 KčParametric Equivalent
1663954Phoenix Contact0277-1663954TR-ND106,45989 KčParametric Equivalent
1663962Phoenix Contact0277-1663962-ND102,89000 KčParametric Equivalent
6-2301994-5TE Connectivity AMP Connectors017-6-2301994-5-ND112,53248 KčParametric Equivalent
J1006F01PNLPulse Electronics430553-3878-ND174,07000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč