



JXR1-0015NL | |
|---|---|
DigiKey Part Number | 553-2051-ND |
Manufacturer | |
Manufacturer Product Number | JXR1-0015NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR1-0015NL Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,14000 Kč | 213,14 Kč |
| 10 | 181,06700 Kč | 1 810,67 Kč |
| 25 | 169,71360 Kč | 4 242,84 Kč |
| 64 | 158,81797 Kč | 10 164,35 Kč |
| 128 | 151,23820 Kč | 19 358,49 Kč |
| 256 | 144,02352 Kč | 36 870,02 Kč |
| 512 | 137,15506 Kč | 70 223,39 Kč |
| 1 024 | 130,61592 Kč | 133 750,70 Kč |
| Unit Price without VAT: | 213,14000 Kč |
|---|---|
| Unit Price with VAT: | 257,89940 Kč |









